RS PRO 5 Door Steel Light Grey Laptop Charging Locker, 930 mm x 300 mm x 300mm
RS Stock No.: 213-959Brand: RS PRO
Technical documents
Specifications
Brand
RS ProNumber Of Doors
5
External Height
930 mm
External Width
300 mm
External Depth
300mm
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 1,437.19
€ 1,437.19 Each (ex VAT)
RS PRO 5 Door Steel Light Grey Laptop Charging Locker, 930 mm x 300 mm x 300mm
1
€ 1,437.19
€ 1,437.19 Each (ex VAT)
RS PRO 5 Door Steel Light Grey Laptop Charging Locker, 930 mm x 300 mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Doors
5
External Height
930 mm
External Width
300 mm
External Depth
300mm
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom