RS PRO 42U-Rack Server Cabinet, 2036 x 600 x 600mm
RS Stock No.: 624-3994Brand: RS PRO
Technical documents
Specifications
Brand
RS ProRack Units
42U
External Height
2036 mm
External Width
600 mm
External Depth
600mm
External Dimensions
2036 x 600 x 600mm
Colour
Grey
External Case Material
Glass, Steel
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 42U-Rack Server Cabinet, 2036 x 600 x 600mm
1
P.O.A.
RS PRO 42U-Rack Server Cabinet, 2036 x 600 x 600mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProRack Units
42U
External Height
2036 mm
External Width
600 mm
External Depth
600mm
External Dimensions
2036 x 600 x 600mm
Colour
Grey
External Case Material
Glass, Steel