RS PRO 4 Door No Steel Red Locker, 1800 mm x 300 mm x 450mm
RS Stock No.: 213-334Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
300 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Red
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 321.77
€ 321.77 Each (ex VAT)
RS PRO 4 Door No Steel Red Locker, 1800 mm x 300 mm x 450mm
1
€ 321.77
€ 321.77 Each (ex VAT)
RS PRO 4 Door No Steel Red Locker, 1800 mm x 300 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
300 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Red
Country of Origin
United Kingdom