RS PRO 3 Core Mains Power Cable, 4 (Power) mm², 6 (Earth) mm², 50m, Grey Polyvinyl Chloride PVC Sheath, 30 A

Technical documents
Specifications
Brand
RS ProCross Sectional Area
4 (Power) mm², 6 (Earth) mm²
Number of Cores
3
Sheath Colour
Grey
Length
50m
Current Rating
30 A
Sheath Material
Polyvinyl Chloride PVC
Conductor Strand Type
Stranded
Country of Origin
United Kingdom
Product details
3-Core Industrial Flexible
Two double screened PVC sheathed flexible 3 core mains cables. The double plain copper braid screens give good screening properties whilst retaining cable flexibility. The outer sheath is coloured grey to match with most computer systems. Core colours are brown, blue and green/yellow. Suitable for use with computers, other digital systems and analogue systems vulnerable to electromagnetic and RF interference. The cables contained within this range are manufactured to comply fully with the requirements of BS6500.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProCross Sectional Area
4 (Power) mm², 6 (Earth) mm²
Number of Cores
3
Sheath Colour
Grey
Length
50m
Current Rating
30 A
Sheath Material
Polyvinyl Chloride PVC
Conductor Strand Type
Stranded
Country of Origin
United Kingdom
Product details
3-Core Industrial Flexible
Two double screened PVC sheathed flexible 3 core mains cables. The double plain copper braid screens give good screening properties whilst retaining cable flexibility. The outer sheath is coloured grey to match with most computer systems. Core colours are brown, blue and green/yellow. Suitable for use with computers, other digital systems and analogue systems vulnerable to electromagnetic and RF interference. The cables contained within this range are manufactured to comply fully with the requirements of BS6500.