RS PRO, 2 Pairs, 22 AWG, 100m, Screened Shield, MPOS Cable Cable
Technical documents
Specifications
Brand
RS ProNumber of Pairs
2
American Wire Gauge
22 AWG
Length
100m
Shield Type
Aluminium/PET Tape
Sheath Colour
Grey
Cable Type
MPOS Cable
Outer Diameter
6.2mm
Outer Sheath Material
PVC
Characteristic Impedance
80 Ω
Voltage Rating
300 V
Core Strands
7/0.254 mm
Country of Origin
China
Product details
Multipair MPOS Cable
Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.
Features and Benefits
Each pair of conductors is colour coded to aid identification
Applications
Interconnection of computers, peripherals, data processing equipment etc.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProNumber of Pairs
2
American Wire Gauge
22 AWG
Length
100m
Shield Type
Aluminium/PET Tape
Sheath Colour
Grey
Cable Type
MPOS Cable
Outer Diameter
6.2mm
Outer Sheath Material
PVC
Characteristic Impedance
80 Ω
Voltage Rating
300 V
Core Strands
7/0.254 mm
Country of Origin
China
Product details
Multipair MPOS Cable
Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.
Features and Benefits
Each pair of conductors is colour coded to aid identification
Applications
Interconnection of computers, peripherals, data processing equipment etc.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.