Cartridge Heater, 10 mm x 100mm, 350 W, 230 V

RS Stock No.: 376-1966Brand: RS PROManufacturers Part No.: MH10-100 350W 230V
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

350 W

Supply Voltage

230 V

Length

100mm

Diameter

10 mm

Product details

Metric Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cartridge Heater, 10 mm x 100mm, 350 W, 230 V

P.O.A.

Cartridge Heater, 10 mm x 100mm, 350 W, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

350 W

Supply Voltage

230 V

Length

100mm

Diameter

10 mm

Product details

Metric Sizes

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in