RS PRO Steel Wall Box, IP66, 600 mm x 400 mm
Technical documents
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 600 mm x 400 mm x 150mmBrand: Schneider Electric
€ 144.21Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Wall Box, IP66, 600 mm x 400 mm
1
P.O.A.
RS PRO Steel Wall Box, IP66, 600 mm x 400 mm
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 600 mm x 400 mm x 150mmBrand: Schneider Electric
€ 144.21Each (ex VAT)
Technical documents
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 600 mm x 400 mm x 150mmBrand: Schneider Electric
€ 144.21Each (ex VAT)