RS PRO, Plug Cable Mount, Crimp Termination, Straight Body

RS Stock No.: 483-095Brand: RS PROManufacturers Part No.: B18-007-02-008200000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 1GHz

Contact Material

Copper Alloy

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount, Crimp Termination, Straight Body

P.O.A.

RS PRO, Plug Cable Mount, Crimp Termination, Straight Body
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 1GHz

Contact Material

Copper Alloy

You may be interested in