Dual P-Channel MOSFET, 9 A, 30 V, 8-Pin SOP ROHM SH8J66TB1

RS Stock No.: 177-6665Brand: ROHMManufacturers Part No.: SH8J66TB1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

30 V

Series

SH8J66

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

5.2mm

Typical Gate Charge @ Vgs

35 nC @ 5 V

Width

4.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.6mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual P-Channel MOSFET, 9 A, 30 V, 8-Pin SOP ROHM SH8J66TB1

P.O.A.

Dual P-Channel MOSFET, 9 A, 30 V, 8-Pin SOP ROHM SH8J66TB1
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

30 V

Series

SH8J66

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

5.2mm

Typical Gate Charge @ Vgs

35 nC @ 5 V

Width

4.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.6mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more