10.5 x 20mm RND Ferrite Core

RS Stock No.: 489-256Brand: RNDManufacturers Part No.: RND 165-00184
View all in Ferrite Cores

Technical documents

Specifications

Type

Ferrite Core

Dimensions

10.5 x 20mm

Application

Noise Suppression

Material

Ferrite

Diameter

10.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

10.5 x 20mm RND Ferrite Core

P.O.A.

10.5 x 20mm RND Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Ferrite Core

Dimensions

10.5 x 20mm

Application

Noise Suppression

Material

Ferrite

Diameter

10.5mm

Country of Origin

Taiwan, Province Of China