Rittal JB Series Light Grey Junction Box, 200 x 100 x 200mm

RS Stock No.: 860-4669Brand: RittalManufacturers Part No.: JB080804H4
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

Rittal

Dimensions L x W x H

200 x 100 x 200mm

Length

200mm

Width

100mm

Height

200mm

Colour

Light Grey

Series

JB

Country of Origin

United States

Product details

Rittal JB Series of Junction Box Enclosures

The JB series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The JB series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal JB Series Light Grey Junction Box, 200 x 100 x 200mm

P.O.A.

Rittal JB Series Light Grey Junction Box, 200 x 100 x 200mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rittal

Dimensions L x W x H

200 x 100 x 200mm

Length

200mm

Width

100mm

Height

200mm

Colour

Light Grey

Series

JB

Country of Origin

United States

Product details

Rittal JB Series of Junction Box Enclosures

The JB series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The JB series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection