Technical documents
Specifications
Brand
RittalExternal Height
380 mm
External Width
600 mm
External Depth
210mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Colour
Grey
Series
AE
Country of Origin
Germany
P.O.A.
Rittal AE Series 304 Stainless Steel Wall Box, IP66, 380 mm x 600 mm x 210mm
1
P.O.A.
Rittal AE Series 304 Stainless Steel Wall Box, IP66, 380 mm x 600 mm x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RittalExternal Height
380 mm
External Width
600 mm
External Depth
210mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Colour
Grey
Series
AE
Country of Origin
Germany