Technical documents
Specifications
Brand
RexelCapacity
14L
Product Type
Waste Bin
Colour
Black
Material
Plastic
Wheeled
No
Trade Name
Rexel Choices Waste Bin
Depth
285mm
Diameter
285mm
Height
322mm
Width
258mm
Lid
No
Lid Type
No Lid
Country of Origin
Belgium
Stock information temporarily unavailable.
€ 11.66
€ 11.66 Each (ex VAT)
Rexel Rexel Choices Waste Bin 14L Black No Lid Plastic Waste Bin
1
€ 11.66
€ 11.66 Each (ex VAT)
Rexel Rexel Choices Waste Bin 14L Black No Lid Plastic Waste Bin
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RexelCapacity
14L
Product Type
Waste Bin
Colour
Black
Material
Plastic
Wheeled
No
Trade Name
Rexel Choices Waste Bin
Depth
285mm
Diameter
285mm
Height
322mm
Width
258mm
Lid
No
Lid Type
No Lid
Country of Origin
Belgium
