Renesas Electronics CDP68HC68T1M2Z, Real Time Clock, 32B RAM Serial-SPI, 16-Pin SOIC W

RS Stock No.: 496-684Brand: Renesas ElectronicsManufacturers Part No.: CDP68HC68T1M2Z
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Alarm, Battery Backup, Calendar, Watchdog Timer

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

32B

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Length

10.5mm

Width

7.6mm

Height

2.35mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Product details

Real Time Clock Peripherals, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Real Time Clocks

Stock information temporarily unavailable.

P.O.A.

Renesas Electronics CDP68HC68T1M2Z, Real Time Clock, 32B RAM Serial-SPI, 16-Pin SOIC W
Select packaging type

P.O.A.

Renesas Electronics CDP68HC68T1M2Z, Real Time Clock, 32B RAM Serial-SPI, 16-Pin SOIC W

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Functions

Alarm, Battery Backup, Calendar, Watchdog Timer

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

32B

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Length

10.5mm

Width

7.6mm

Height

2.35mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Product details

Real Time Clock Peripherals, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more