RAFI Yellow Indicator, 220V, 9.5mm Mounting Hole Size, Solder Tab Termination
Technical documents
Specifications
Brand
RAFIVoltage Rating
220V
Light Output Colour
Yellow
Mounting Hole Size
9.5mm
Termination Type
Solder Tab
Bezel Style
Flush
Country of Origin
Denmark
Product details
Makrolon, square or round frameless front
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RAFI Yellow Indicator, 220V, 9.5mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
RAFI Yellow Indicator, 220V, 9.5mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RAFIVoltage Rating
220V
Light Output Colour
Yellow
Mounting Hole Size
9.5mm
Termination Type
Solder Tab
Bezel Style
Flush
Country of Origin
Denmark
Product details
Makrolon, square or round frameless front
You may be interested in