Pulse 37 μH ±20% Leaded Inductor, 2.24A Idc, 100mΩ Rdc

RS Stock No.: 742-8231Brand: PulseManufacturers Part No.: PE-53932NL
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Pulse

Inductance

37 μH

Maximum dc Current

2.24A

Mounting Type

Radial

Maximum DC Resistance

100mΩ

Tolerance

±20%

Length

16.13mm

Depth

16.13mm

Height

9.27mm

Dimensions

16.13 x 16.13 x 9.27mm

Lead Pitch

7.62 mm, 12.7 mm

Minimum Operating Temperature

-40°C

Lead Diameter

0.51mm

Maximum Operating Temperature

+130°C

Country of Origin

China

Product details

Pulse Toroid Inductors for National Semiconductors 150kHz Simple Switcher™

Pulse Toroid Inductors designed for use with National Semiconductors 150kHz Simple Switcher™. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pulse 37 μH ±20% Leaded Inductor, 2.24A Idc, 100mΩ Rdc

P.O.A.

Pulse 37 μH ±20% Leaded Inductor, 2.24A Idc, 100mΩ Rdc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Pulse

Inductance

37 μH

Maximum dc Current

2.24A

Mounting Type

Radial

Maximum DC Resistance

100mΩ

Tolerance

±20%

Length

16.13mm

Depth

16.13mm

Height

9.27mm

Dimensions

16.13 x 16.13 x 9.27mm

Lead Pitch

7.62 mm, 12.7 mm

Minimum Operating Temperature

-40°C

Lead Diameter

0.51mm

Maximum Operating Temperature

+130°C

Country of Origin

China

Product details

Pulse Toroid Inductors for National Semiconductors 150kHz Simple Switcher™

Pulse Toroid Inductors designed for use with National Semiconductors 150kHz Simple Switcher™. These Toroid Inductors have a base material that meets the flammability requirements of UL 94V-0 and their performance is verified by National Semiconductor.

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more