Technical documents
Specifications
Brand
PMANominal Size
23mm
Fitting Type
Splice Connector
Material
PA 12
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
You may be interested in
Kopex Straight Connector, Conduit Fitting, 23mm Nominal Size, 25mm, Nylon 12, Black IP68 ratingBrand: Kopex
€ 20.473Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 4) (ex VAT)
PMA Splice Connector, Cable Conduit Fitting, 23mm Nominal Size, PA 12, Black
4
P.O.A.
Each (In a Pack of 4) (ex VAT)
PMA Splice Connector, Cable Conduit Fitting, 23mm Nominal Size, PA 12, Black
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kopex Straight Connector, Conduit Fitting, 23mm Nominal Size, 25mm, Nylon 12, Black IP68 ratingBrand: Kopex
€ 20.473Each (In a Pack of 4) (ex VAT)
Technical documents
Specifications
Brand
PMANominal Size
23mm
Fitting Type
Splice Connector
Material
PA 12
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
You may be interested in
Kopex Straight Connector, Conduit Fitting, 23mm Nominal Size, 25mm, Nylon 12, Black IP68 ratingBrand: Kopex
€ 20.473Each (In a Pack of 4) (ex VAT)