Phoenix Contact, 4P 2 Position 60°, 690V ac, 20A, Knob Actuator
Technical documents
Specifications
Brand
Phoenix ContactPole and Throw Configuration
4P
Series
RS20-US-S0201-0102-014H-001
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
2
Terminal Type
Screw
Angle of Throw
60°
Length
62.5mm
Width
48mm
Depth
48mm
Actuator Type
Knob
Dimensions
62.5 x 48 x 48mm
Country of Origin
Ireland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 4P 2 Position 60°, 690V ac, 20A, Knob Actuator
1
P.O.A.
Phoenix Contact, 4P 2 Position 60°, 690V ac, 20A, Knob Actuator
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Phoenix ContactPole and Throw Configuration
4P
Series
RS20-US-S0201-0102-014H-001
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
2
Terminal Type
Screw
Angle of Throw
60°
Length
62.5mm
Width
48mm
Depth
48mm
Actuator Type
Knob
Dimensions
62.5 x 48 x 48mm
Country of Origin
Ireland