Phoenix Contact 1805180 Series, Cable Mount Solar Connector, Rated At 40A, 1.5 kV

RS Stock No.: 802-5678Brand: Phoenix ContactManufacturers Part No.: 1805180
brand-logo
View all in Solar Connectors

Technical documents

Specifications

Mounting Type

Cable Mount

Termination Method

Crimp

IP Rating

IP65, IP66, IP68

Current Rating

40A

Voltage Rating

1.5 kV

Plug/Socket

Plug

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

1805180

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 1805180 Series, Cable Mount Solar Connector, Rated At 40A, 1.5 kV

P.O.A.

Phoenix Contact 1805180 Series, Cable Mount Solar Connector, Rated At 40A, 1.5 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Mounting Type

Cable Mount

Termination Method

Crimp

IP Rating

IP65, IP66, IP68

Current Rating

40A

Voltage Rating

1.5 kV

Plug/Socket

Plug

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

1805180

Country of Origin

Germany

You may be interested in