Technical documents
Specifications
Brand
Phoenix ContactExterior Thread Size
M40
Material
Brass
Type
Adapter
Thread Size
M40 → 1-1/4 in
Colour
Metallic
IP Rating
IP68
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Cable Gland Adaptor, M40 Exterior Thread, Brass
1
P.O.A.
Phoenix Contact Cable Gland Adaptor, M40 Exterior Thread, Brass
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Phoenix ContactExterior Thread Size
M40
Material
Brass
Type
Adapter
Thread Size
M40 → 1-1/4 in
Colour
Metallic
IP Rating
IP68
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany