Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 4000K, White

RS Stock No.: 377-206Brand: Philips LightingManufacturers Part No.: 26PLC8404PIN
View all in CFL Bulbs

Technical documents

Specifications

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24q-3

Length

163.9 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

150W

Colour Tone

White

Colour Rendering

82

Colour Reference

840

Diameter

27.1mm

Number of loops

2

Luminosity

1800 lm

Life Hours

13000h

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 4000K, White

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 26 W, 4000K, White
Stock information temporarily unavailable.

Technical documents

Specifications

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24q-3

Length

163.9 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

150W

Colour Tone

White

Colour Rendering

82

Colour Reference

840

Diameter

27.1mm

Number of loops

2

Luminosity

1800 lm

Life Hours

13000h