Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Analogue
Detection Range
3 → 8 mm
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
15 → 30 V dc
Length
60mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
20 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Reverse Polarity Protection
Yes
Country of Origin
Singapore
Product details
Pepperl + Fuchs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Analogue
Detection Range
3 → 8 mm
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
15 → 30 V dc
Length
60mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
20 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Reverse Polarity Protection
Yes
Country of Origin
Singapore
Product details