Parker Pneumatic Profile Cylinder 125mm Bore, 250mm Stroke, P1D Series, Double Acting

RS Stock No.: 764-9974Brand: ParkerManufacturers Part No.: P1D-S125MS-0250
brand-logo
View all in Home

Technical documents

Specifications

Brand

Parker

Stroke

250mm

Bore

125mm

Action

Double

Manufacturer Series

P1D

Length

790mm

Cushioning Type

Air

Dimensions

790 x 139 x 139mm

Width

139mm

Height

139mm

Maximum Operating Temperature

+80°C

ISO Standard

15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Country of Origin

Sweden

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker Pneumatic Profile Cylinder 125mm Bore, 250mm Stroke, P1D Series, Double Acting

P.O.A.

Parker Pneumatic Profile Cylinder 125mm Bore, 250mm Stroke, P1D Series, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Parker

Stroke

250mm

Bore

125mm

Action

Double

Manufacturer Series

P1D

Length

790mm

Cushioning Type

Air

Dimensions

790 x 139 x 139mm

Width

139mm

Height

139mm

Maximum Operating Temperature

+80°C

ISO Standard

15552

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Country of Origin

Sweden