Parker G 1/2 Male to G 3/4 Female, D992-8-12

RS Stock No.: 807-738Brand: ParkerManufacturers Part No.: D992-8-12
brand-logo
View all in Hydraulic Fittings

Technical documents

Specifications

Brand

Parker

Connector A

G 1/2 Male

Connector A - Thread Size

1/2in

Connector B

G 3/4 Female

Connector B - Thread Size

3/4in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

310 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Parker G 1/2 Male to G 3/4 Female, D992-8-12

P.O.A.

Each (In a Pack of 2) (ex VAT)

Parker G 1/2 Male to G 3/4 Female, D992-8-12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Parker

Connector A

G 1/2 Male

Connector A - Thread Size

1/2in

Connector B

G 3/4 Female

Connector B - Thread Size

3/4in

Material

Steel

Finish

Yellow Chromated, Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

310 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

You may be interested in