Panduit Cable Tie, Self Locking, 362mm x 7.9 mm, Metallic Stainless Steel, Pk-50

RS Stock No.: 850-4737Brand: PanduitManufacturers Part No.: MLT4H-LP
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

Panduit

Length

362mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Self Locking

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

2000N

Series

MLT

Maximum Bundle Diameter

102mm

Minimum Operating Temperature

-80°C

Country of Origin

United States

Product details

Panduit® Stainless Steel Ties

Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Self-locking head design
Provides a strong, durable method of cable bundling
Can be used in a wide range of indoor,outdoor and underground applications
Smooth surfaces and rounded edges assures cable protection and worker safety
Available in AISI 304 stainless steel for general-purpose applications
Available in AISI 316 stainless steel for the most corrosive environments

P.O.A.

Panduit Cable Tie, Self Locking, 362mm x 7.9 mm, Metallic Stainless Steel, Pk-50

P.O.A.

Panduit Cable Tie, Self Locking, 362mm x 7.9 mm, Metallic Stainless Steel, Pk-50

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Panduit

Length

362mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Self Locking

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

2000N

Series

MLT

Maximum Bundle Diameter

102mm

Minimum Operating Temperature

-80°C

Country of Origin

United States

Product details

Panduit® Stainless Steel Ties

Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Self-locking head design
Provides a strong, durable method of cable bundling
Can be used in a wide range of indoor,outdoor and underground applications
Smooth surfaces and rounded edges assures cable protection and worker safety
Available in AISI 304 stainless steel for general-purpose applications
Available in AISI 316 stainless steel for the most corrosive environments