Technical documents
Specifications
Brand
PanasonicMaximum Current Rating
7A
Mounting Type
Through Hole
Termination Style
PC Pin
Series
EXCEL
Operating Frequency
100MHz
Length
7.7mm
Depth
2.45mm
Height
7mm
Dimensions
7.7 x 2.45 x 7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Ferrite Bead Inductors, EXCEL series
Noise filters for electromagnetic interference caused by various digital equipment
Axial and radial versions
Suitable for communication equipment, cordless phones, digital equipment, computers, engine controllers and instrument panels
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
50
P.O.A.
Standard
50
Technical documents
Specifications
Brand
PanasonicMaximum Current Rating
7A
Mounting Type
Through Hole
Termination Style
PC Pin
Series
EXCEL
Operating Frequency
100MHz
Length
7.7mm
Depth
2.45mm
Height
7mm
Dimensions
7.7 x 2.45 x 7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Ferrite Bead Inductors, EXCEL series
Noise filters for electromagnetic interference caused by various digital equipment
Axial and radial versions
Suitable for communication equipment, cordless phones, digital equipment, computers, engine controllers and instrument panels