Panasonic DSK5J01Q0L N-Channel JFET, Idss 2 → 6.5mA, 3-Pin SMini3 F2 B

RS Stock No.: 749-8261Brand: PanasonicManufacturers Part No.: DSK5J01Q0L
brand-logo
View all in JFETs

Technical documents

Specifications

Channel Type

N

Idss Drain-Source Cut-off Current

2 → 6.5mA

Maximum Drain Gate Voltage

-55V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SMini3 F2 B

Pin Count

3

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

Length

2mm

Height

0.8mm

Width

1.25mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic DSK5J01Q0L N-Channel JFET, Idss 2 → 6.5mA, 3-Pin SMini3 F2 B

P.O.A.

Panasonic DSK5J01Q0L N-Channel JFET, Idss 2 → 6.5mA, 3-Pin SMini3 F2 B
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Channel Type

N

Idss Drain-Source Cut-off Current

2 → 6.5mA

Maximum Drain Gate Voltage

-55V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

SMini3 F2 B

Pin Count

3

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

Length

2mm

Height

0.8mm

Width

1.25mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more