Panasonic BR2330 Coin Battery, 3V, 23mm Diameter

RS Stock No.: 745-0900Brand: PanasonicManufacturers Part No.: BR-2330/VCN
brand-logo
View all in Button Batteries

Technical documents

Specifications

Size

BR2330

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Capacity

255mAh

Terminal Type

PCB Pin

Diameter

23mm

Dimensions

23 x 3mm

Series

Panasonic BR

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic BR2330 Coin Battery, 3V, 23mm Diameter

P.O.A.

Panasonic BR2330 Coin Battery, 3V, 23mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Size

BR2330

Chemistry

Lithium Polycarbon Monofluoride

Nominal Voltage

3V

Capacity

255mAh

Terminal Type

PCB Pin

Diameter

23mm

Dimensions

23 x 3mm

Series

Panasonic BR

You may be interested in