Osram Opto2.25 V Yellow LED 3030 (1212) SMD, OSLON SSL 80 LY CP7P-JSJU-36

RS Stock No.: 835-3043Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LY CP7P-JSJU-36
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

33 cd

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

56.3 → 61 lm

Lens Shape

Dome

Dominant Wavelength

590 nm

Series

OSLON SSL 80

Dimensions

3.1 x 3.1 x 2.35mm

Lens Colour

Clear

Country of Origin

Malaysia

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto2.25 V Yellow LED 3030 (1212) SMD, OSLON SSL 80 LY CP7P-JSJU-36
Select packaging type

P.O.A.

Osram Opto2.25 V Yellow LED 3030 (1212) SMD, OSLON SSL 80 LY CP7P-JSJU-36
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical documents

Specifications

LED Colours

Yellow

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

33 cd

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

56.3 → 61 lm

Lens Shape

Dome

Dominant Wavelength

590 nm

Series

OSLON SSL 80

Dimensions

3.1 x 3.1 x 2.35mm

Lens Colour

Clear

Country of Origin

Malaysia

You may be interested in