Technical documents
Specifications
LED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Luminous Intensity
112 mcd
Number of Pins
2
Viewing Angle
40 °
Luminous Flux
0.05 lm
Lens Shape
Round
Dominant Wavelength
628 nm
Dimensions
3mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Osram Opto Red LED 3mm Through Hole, LS 3341-LQ-1
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Osram Opto Red LED 3mm Through Hole, LS 3341-LQ-1
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
LED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Luminous Intensity
112 mcd
Number of Pins
2
Viewing Angle
40 °
Luminous Flux
0.05 lm
Lens Shape
Round
Dominant Wavelength
628 nm
Dimensions
3mm