Orium 23660 Air Quality Meter, +50°C Max, 85%RH Max
Technical documents
Specifications
Brand
OriumMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
± 1 °C
Temperature Measurement Resolution
1°C
Maximum Humidity Measurement
85%RH
Best Humidity Measurement Accuracy
± 5 %RH
Model Number p
23660
Data Logging
No
Display Type
Backlit LCD
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Orium 23660 Air Quality Meter, +50°C Max, 85%RH Max
1
P.O.A.
Orium 23660 Air Quality Meter, +50°C Max, 85%RH Max
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OriumMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
± 1 °C
Temperature Measurement Resolution
1°C
Maximum Humidity Measurement
85%RH
Best Humidity Measurement Accuracy
± 5 %RH
Model Number p
23660
Data Logging
No
Display Type
Backlit LCD
Country of Origin
China