onsemi UESD6.0DT5G, Uni-Directional ESD Protection Diode, 0.24W, 3-Pin SOT-723

RS Stock No.: 802-2673Brand: ON SemiconductorManufacturers Part No.: UESD6.0DT5G
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

SOT-723

Maximum Reverse Stand-off Voltage

6V

Pin Count

3

Peak Pulse Power Dissipation

0.24W

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.25 x 0.85 x 0.55mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

Capacitance

34pF

Length

1.25mm

Height

0.55mm

Width

0.85mm

Test Current

1mA

Product details

ESD Protectors, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi UESD6.0DT5G, Uni-Directional ESD Protection Diode, 0.24W, 3-Pin SOT-723
Select packaging type

P.O.A.

onsemi UESD6.0DT5G, Uni-Directional ESD Protection Diode, 0.24W, 3-Pin SOT-723
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

7V

Mounting Type

Surface Mount

Package Type

SOT-723

Maximum Reverse Stand-off Voltage

6V

Pin Count

3

Peak Pulse Power Dissipation

0.24W

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.25 x 0.85 x 0.55mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

Capacitance

34pF

Length

1.25mm

Height

0.55mm

Width

0.85mm

Test Current

1mA

Product details

ESD Protectors, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more