onsemi NGTB05N60R2DT4G IGBT, 16 A 600 V, 3-Pin DPAK (TO-252), Surface Mount

RS Stock No.: 882-9799Brand: ON SemiconductorManufacturers Part No.: NGTB05N60R2DT4G
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

16 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

56 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

6.73 x 6.22 x 2.38mm

Gate Capacitance

740pF

Maximum Operating Temperature

+175 °C

Product details

IGBT Discretes, ON Semiconductor

Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.

IGBT Discretes, ON Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NGTB05N60R2DT4G IGBT, 16 A 600 V, 3-Pin DPAK (TO-252), Surface Mount
Select packaging type

P.O.A.

onsemi NGTB05N60R2DT4G IGBT, 16 A 600 V, 3-Pin DPAK (TO-252), Surface Mount
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Continuous Collector Current

16 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

56 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

6.73 x 6.22 x 2.38mm

Gate Capacitance

740pF

Maximum Operating Temperature

+175 °C

Product details

IGBT Discretes, ON Semiconductor

Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.

IGBT Discretes, ON Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more