ON Semiconductor NCV8535MN330R2G, LDO Regulator, 500mA, 3.3 V, ±1.5% 10-Pin, DFN

RS Stock No.: 822-9521Brand: ON SemiconductorManufacturers Part No.: NCV8535MN330R2G
brand-logo
View all in Home

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Reference Voltage

1.25V

Pin Count

10

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.9 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

12 V

Height

0.95mm

Length

3mm

Width

3mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCV8535MN330R2G, LDO Regulator, 500mA, 3.3 V, ±1.5% 10-Pin, DFN
Select packaging type

P.O.A.

ON Semiconductor NCV8535MN330R2G, LDO Regulator, 500mA, 3.3 V, ±1.5% 10-Pin, DFN
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Reference Voltage

1.25V

Pin Count

10

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.9 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

12 V

Height

0.95mm

Length

3mm

Width

3mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more