Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
2A
Minimum Output Voltage
0.6 V
Minimum Input Voltage
2.3 V
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
3 MHz
Package Type
WDFN
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2mm
Height
0.75mm
Width
2mm
Dimensions
2 x 2 x 0.75mm
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
2A
Minimum Output Voltage
0.6 V
Minimum Input Voltage
2.3 V
Maximum Input Voltage
5.5 V
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
3 MHz
Package Type
WDFN
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2mm
Height
0.75mm
Width
2mm
Dimensions
2 x 2 x 0.75mm
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.