Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
600mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.5 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
±40mV
Load Regulation
45 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
50µA
Package Type
TSOP
Pin Count
5
Output Type
Fixed
Dimensions
3.15 x 1.65 x 1mm
Height
1mm
Minimum Input Voltage
1.7 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
5.5 V
Width
1.65mm
Length
3.15mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
600mA
Regulator Type
Low Dropout Voltage
Output Voltage
1.5 V
Number of Outputs
1
Line Regulation
0.1 %/V
Accuracy
±40mV
Load Regulation
45 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
50µA
Package Type
TSOP
Pin Count
5
Output Type
Fixed
Dimensions
3.15 x 1.65 x 1mm
Height
1mm
Minimum Input Voltage
1.7 V
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
5.5 V
Width
1.65mm
Length
3.15mm