3.3 V LDO Regulator, 2.2A, 1-Channel, ±1% 3-Pin, DPAK NCP1117DT33RKG

RS Stock No.: 775-1089Brand: ON SemiconductorManufacturers Part No.: NCP1117DT33RKG
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

2.2A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

4.5 mV

Accuracy

±1%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Quiescent Current

10mA

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

20 V

Height

2.38mm

Length

6.73mm

Width

6.22mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3.3 V LDO Regulator, 2.2A, 1-Channel, ±1% 3-Pin, DPAK NCP1117DT33RKG

P.O.A.

3.3 V LDO Regulator, 2.2A, 1-Channel, ±1% 3-Pin, DPAK NCP1117DT33RKG
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Maximum Output Current

2.2A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

4.5 mV

Accuracy

±1%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Quiescent Current

10mA

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

20 V

Height

2.38mm

Length

6.73mm

Width

6.22mm

You may be interested in