Technical documents
Specifications
Brand
ON SemiconductorTransistor Type
PNP
Maximum Continuous Collector Current
-500 mA
Maximum Collector Emitter Voltage
30 V
Maximum Emitter Base Voltage
-10 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
2
Minimum DC Current Gain
5000
Maximum Collector Base Voltage
-30 V
Maximum Collector Emitter Saturation Voltage
-1.5 V
Maximum Collector Cut-off Current
-100nA
Maximum Power Dissipation
300 mW
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.04mm
Height
1.01mm
Width
1.4mm
Dimensions
3.04 x 1.4 x 1.01mm
Product details
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
ON SemiconductorTransistor Type
PNP
Maximum Continuous Collector Current
-500 mA
Maximum Collector Emitter Voltage
30 V
Maximum Emitter Base Voltage
-10 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
2
Minimum DC Current Gain
5000
Maximum Collector Base Voltage
-30 V
Maximum Collector Emitter Saturation Voltage
-1.5 V
Maximum Collector Cut-off Current
-100nA
Maximum Power Dissipation
300 mW
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.04mm
Height
1.01mm
Width
1.4mm
Dimensions
3.04 x 1.4 x 1.01mm
Product details
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.