onsemi MMBT2369A NPN Transistor, 200 mA, 15 V, 3-Pin SOT-23

RS Stock No.: 178-7607Brand: ON SemiconductorManufacturers Part No.: MMBT2369A
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

15 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

4.5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

Dimensions

2.9 x 1.3 x 0.97mm

Product details

Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MMBT2369A NPN Transistor, 200 mA, 15 V, 3-Pin SOT-23

P.O.A.

onsemi MMBT2369A NPN Transistor, 200 mA, 15 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

15 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

4.5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

Dimensions

2.9 x 1.3 x 0.97mm

Product details

Small Signal NPN Transistors, Up to 30V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more