onsemi MC79M12CDTG, 1 Linear Voltage, Voltage Regulator 500mA, -12 V 3-Pin, DPAK

RS Stock No.: 178-4808Brand: onsemiManufacturers Part No.: MC79M12CDTG
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

80 mV

Accuracy

±4%

Load Regulation

240 mV

Mounting Type

Surface Mount

Polarity

Negative

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

-35 V

Height

2.38mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm

Product details

Negative Linear Voltage Regulators, ON Semiconductor

An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC79M12CDTG, 1 Linear Voltage, Voltage Regulator 500mA, -12 V 3-Pin, DPAK

P.O.A.

onsemi MC79M12CDTG, 1 Linear Voltage, Voltage Regulator 500mA, -12 V 3-Pin, DPAK
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

-12 V

Line Regulation

80 mV

Accuracy

±4%

Load Regulation

240 mV

Mounting Type

Surface Mount

Polarity

Negative

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

-35 V

Height

2.38mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm

Product details

Negative Linear Voltage Regulators, ON Semiconductor

An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more