onsemi MC74VHCT259ADG Latch & Decoder, 1, Decoder, 1-of-8, Non-Inverting, 16-Pin SOIC

RS Stock No.: 805-6449Brand: ON SemiconductorManufacturers Part No.: MC74VHCT259ADR2G
brand-logo

Technical documents

Specifications

Logic Family

74VHCT

Logic Function

Decoder

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

1

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74VHCT Family, ON Semiconductor

74VHCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC74VHCT259ADG Latch & Decoder, 1, Decoder, 1-of-8, Non-Inverting, 16-Pin SOIC
Select packaging type

P.O.A.

onsemi MC74VHCT259ADG Latch & Decoder, 1, Decoder, 1-of-8, Non-Inverting, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Family

74VHCT

Logic Function

Decoder

Demultiplexing Capability

1-of-8

Number of Elements per Chip

1

Pin Count

16

Number of Input Enables per Element

1

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74VHCT Family, ON Semiconductor

74VHCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more