ON Semiconductor MC34060ADG, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC

RS Stock No.: 170-3513Brand: ON SemiconductorManufacturers Part No.: MC34060ADG
brand-logo
View all in Home

Technical documents

Specifications

Maximum Switching Frequency

11.5 kHz

Output Voltage

40 V

Output Current

200 mA

Control Method

Voltage

Mounting Type

Surface Mount

Fall Time

200ns

Package Type

SOIC

Rise Time

200ns

Pin Count

14

Topology

Flyback

Maximum Duty Cycle

100%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Philippines

Product details

AC-DC Off-Line Controllers, MC Series, ON Semiconductor

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor MC34060ADG, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC

P.O.A.

ON Semiconductor MC34060ADG, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Switching Frequency

11.5 kHz

Output Voltage

40 V

Output Current

200 mA

Control Method

Voltage

Mounting Type

Surface Mount

Fall Time

200ns

Package Type

SOIC

Rise Time

200ns

Pin Count

14

Topology

Flyback

Maximum Duty Cycle

100%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Philippines

Product details

AC-DC Off-Line Controllers, MC Series, ON Semiconductor

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more