ON Semiconductor MC33164P-5G, Processor Supervisor 4.27V 3-Pin, TO-92

RS Stock No.: 463-240Brand: ON SemiconductorManufacturers Part No.: MC33164P-5G
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Monitored Voltage

4.45V

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.27V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor MC33164P-5G, Processor Supervisor 4.27V 3-Pin, TO-92
Select packaging type

P.O.A.

ON Semiconductor MC33164P-5G, Processor Supervisor 4.27V 3-Pin, TO-92
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of Supervisors

1

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Monitored Voltage

4.45V

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.27V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more