onsemi LB11852RV-TLM-H, BLDC Motor Controller, 16 V 20-Pin, SSOP

RS Stock No.: 801-0311Brand: ON SemiconductorManufacturers Part No.: LB11852RV-TLM-H
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

BLDC

Maximum Collector Emitter Voltage

16 V

Mounting Type

Surface Mount

Package Type

SSOP

Maximum Operating Supply Voltage

16 V

Pin Count

20

Minimum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+95 °C

Length

5.2mm

PRICED TO CLEAR

Yes

Height

1.3mm

Minimum Operating Temperature

-30 °C

Width

4.4mm

Dimensions

5.2 x 4.4 x 1.3mm

Product details

Motor Controllers and Pre-drivers, ON Semiconductor

Motor Controllers & Drivers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi LB11852RV-TLM-H, BLDC Motor Controller, 16 V 20-Pin, SSOP
Select packaging type

P.O.A.

onsemi LB11852RV-TLM-H, BLDC Motor Controller, 16 V 20-Pin, SSOP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Motor Type

BLDC

Maximum Collector Emitter Voltage

16 V

Mounting Type

Surface Mount

Package Type

SSOP

Maximum Operating Supply Voltage

16 V

Pin Count

20

Minimum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+95 °C

Length

5.2mm

PRICED TO CLEAR

Yes

Height

1.3mm

Minimum Operating Temperature

-30 °C

Width

4.4mm

Dimensions

5.2 x 4.4 x 1.3mm

Product details

Motor Controllers and Pre-drivers, ON Semiconductor

Motor Controllers & Drivers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more