Omron Surface Mount Relay, 5V dc Coil, 1A, DPDT

RS Stock No.: 786-949Brand: OmronManufacturers Part No.: G6K 1049F
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

Omron

Product Type

Relay

Coil Voltage

5V dc

Contact Configuration

DPDT

Mount Type

Surface Mount

Switching Current

1A

Switching AC Voltage

125V ac

Switching DC Voltage

60V dc

Series

G6K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

5.2mm

Standards/Approvals

RoHS

Width

6.5mm

Length

10mm

Terminal Type

PC Pin

Coil Power

100mW

Contact Material

Silver

Contact Resistance

100mΩ

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Signal Relays

Stock information temporarily unavailable.

P.O.A.

Omron Surface Mount Relay, 5V dc Coil, 1A, DPDT

P.O.A.

Omron Surface Mount Relay, 5V dc Coil, 1A, DPDT

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Product Type

Relay

Coil Voltage

5V dc

Contact Configuration

DPDT

Mount Type

Surface Mount

Switching Current

1A

Switching AC Voltage

125V ac

Switching DC Voltage

60V dc

Series

G6K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

5.2mm

Standards/Approvals

RoHS

Width

6.5mm

Length

10mm

Terminal Type

PC Pin

Coil Power

100mW

Contact Material

Silver

Contact Resistance

100mΩ

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more