Omron Smart Power Relay, 10 A Load, Plug In, 125 V dc, 440 V ac Load

RS Stock No.: 828-6716Brand: OmronManufacturers Part No.: G2R-1-S-DC24(S)
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 440 V ac

Contact Configuration

SPDT

Terminal Type

Plug In

Maximum Turn On Time

15 ms

Load Voltage Range

Maximum of 125 V dc, Maximum of 440 V ac

Dimensions

29 x 13 x 35.5mm

Depth

13mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Smart Power Relay, 10 A Load, Plug In, 125 V dc, 440 V ac Load

P.O.A.

Omron Smart Power Relay, 10 A Load, Plug In, 125 V dc, 440 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 440 V ac

Contact Configuration

SPDT

Terminal Type

Plug In

Maximum Turn On Time

15 ms

Load Voltage Range

Maximum of 125 V dc, Maximum of 440 V ac

Dimensions

29 x 13 x 35.5mm

Depth

13mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

You may be interested in