Omron Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67

RS Stock No.: 479-2832Brand: OmronManufacturers Part No.: E2AM18LS08WPB12M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

81mm

Maximum dc Voltage

32V

Mounting Type

Panel Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

500Hz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

81mm

Maximum dc Voltage

32V

Mounting Type

Panel Mount

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

500Hz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes