Omron Inverter Drive, 0.55 kW, 3 Phase, 400 V, 1.8 A

RS Stock No.: 512-9083Brand: OmronManufacturers Part No.: CIMR-V7AZ40P4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V

Current Rating

1.8 A

For Use With

Varispeed V7

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Width

108mm

Overall Depth

110mm

Overall Length

128mm

Product details

Single Phase & Three Phase Input

A compact open loop vector inverter which provides a higher level of specification above the CIMR-J7 range.

Available in 1 phase 240Vac and 3 phase 415Vac versions
Full 3 term PID control
Fully adjustable V/F pattern
Pulse train input
Frequency adjustable potentiometer
Built-in operator interface panel
DC injection braking
Built-in Modbus communications
Programmable analogue output
Speed search function
Over-torque detection
3 skip frequencies
16 pre-set speeds
5 digit inputs and 3 digital outputs
Automatic fault retry
Output frequency adjustable between 0.1-400Hz
150% rated motor torque
Adjustable accel/decel 0.1-999s
IP20 protection rating

You may be interested in

P.O.A.

Omron Inverter Drive, 0.55 kW, 3 Phase, 400 V, 1.8 A

P.O.A.

Omron Inverter Drive, 0.55 kW, 3 Phase, 400 V, 1.8 A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V

Current Rating

1.8 A

For Use With

Varispeed V7

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Width

108mm

Overall Depth

110mm

Overall Length

128mm

Product details

Single Phase & Three Phase Input

A compact open loop vector inverter which provides a higher level of specification above the CIMR-J7 range.

Available in 1 phase 240Vac and 3 phase 415Vac versions
Full 3 term PID control
Fully adjustable V/F pattern
Pulse train input
Frequency adjustable potentiometer
Built-in operator interface panel
DC injection braking
Built-in Modbus communications
Programmable analogue output
Speed search function
Over-torque detection
3 skip frequencies
16 pre-set speeds
5 digit inputs and 3 digital outputs
Automatic fault retry
Output frequency adjustable between 0.1-400Hz
150% rated motor torque
Adjustable accel/decel 0.1-999s
IP20 protection rating

You may be interested in