NXP PCA9531PW,112, LED Display Controller 8-Segments, 2.5 V, 3.3 V, 5 V, 16-Pin TSSOP

RS Stock No.: 510-932Brand: NXPManufacturers Part No.: PCA9531PW,112
brand-logo
View all in Display Drivers

Technical documents

Specifications

Brand

NXP

Number of Segments

8

Maximum Supply Current

0.5 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Typical Operating Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP PCA9531PW,112, LED Display Controller 8-Segments, 2.5 V, 3.3 V, 5 V, 16-Pin TSSOP

P.O.A.

NXP PCA9531PW,112, LED Display Controller 8-Segments, 2.5 V, 3.3 V, 5 V, 16-Pin TSSOP
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

NXP

Number of Segments

8

Maximum Supply Current

0.5 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Typical Operating Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

You may be interested in