Technical documents
Specifications
Brand
NMBSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
3.24W
Maximum Current
270mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
142.2m³/h
Noise Level
37dB
Fan Speed
2300rpm
Bearing Type
Ball
Stock information temporarily unavailable.
P.O.A.
Standard type axial fan,142cu.m/h 12Vdc
1
P.O.A.
Standard type axial fan,142cu.m/h 12Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NMBSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
3.24W
Maximum Current
270mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
142.2m³/h
Noise Level
37dB
Fan Speed
2300rpm
Bearing Type
Ball